Site: Industry
Currency: GBP    
DYMO LabelManager 280 LabelManager 280

DYMO LabelManager 280 LabelManager 280

DYMO
Extended range
Order Code:

06-0501

Brand: DYMO MPN: LabelManager 280 EAN-13: 3501170968963
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £58.16
Price per unit Ex VAT
1 in stock, despatched same dayAdditional quantity lead time 9 days

With the portable and rechargeable DYMO® LabelManager®™ 280 you can easily label anything. You can even connect it to your PC or Mac®* to customize your labels with fonts and graphics from your computer. The computer-style keyboard with country-specific layout lets you enter text quickly and edit it using the one-touch fast-formatting keys.

Label without the cost and waste of disposable batteries - with the rechargeable battery pack you just charge, type and print. The LabelManager 280 prints 50% faster than other DYMO label makers and it prints DYMO D1 labels in 6, 9 & 12mm widths in a variety of colours.


  • Customize labels with any fonts and graphics on your computer through PC or Mac®* connection
  • Type text quickly on the computer-style keyboard with country-specific layout
  • Avoid the cost and waste of disposable batteries with a rechargeable battery pack
  • Edit text easily with one-touch fast-formatting keys
  • Create a wide variety of DYMO D1 labels in 6, 9, 12 mm widths and multiple colors
  • Large screen lets you see text effects before you print. No more guessing what your label will look like. 'What you see is what you get!'
  • Create labels with 6 font sizes, 6 text styles, 9 boxes plus underline, and 220 symbols and clip-art images
  • Store and quickly access up to 9 frequently-used labels
  • Create batches of labels quickly - print up to 10 copies of the same label
  • Extend battery life with automatic shut-off
  • Quick access buttons to punctuation / currency / other symbols / diacriticals
  • Package includes electronic label maker, rechargeable battery pack, USB cable, D1 starter label cassette black on white, 12mm x 3m, Quick Start and Reference Guides, Charging adaptor
  • Dimensions: 107.5 x 206.0 x 46.5mm
  • Weight: 395g
  • Manufacturer's 2 year warranty (plus 1 extra year if you register your purchase)
  • Dymo LabelManager 280

*Compatible with Windows® 7 or later and Mac OS® X v10.8 or later.

Type Label printer
Adhesive N/A
Colour N/A
Size 6, 9, 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C