Site: Industry
Currency: GBP    
EATON M22-KC01 Contact Block 1N/C Base Mounting 216382

EATON M22-KC01 Contact Block 1N/C Base Mounting 216382

Eaton
Order Code:

78-4188

Brand: Eaton MPN: M22-KC01 EAN-13: 4015082163822

Discontinued


Contact element from EATON for use with the RMQ-Titan system of pilot devices.


  • Base fixing
  • 1 Normally closed (N/C) contact
  • Screw termination
  • IP20 protection
  • IEC 60947-5-1 standard
  • Manufacturer's part M22-KC01
Type Contact block
Action N/A
Contact Configuration Screw terminals
Illumination Colour(s) N/A
Illumination Type N/A
Max. Current 6A

Reviews

Be the first to submit a review

Trustpilot