The econ connect DCE5BP is a low power RJ45 socket, designed for efficient connectivity in small appliances. Featuring a compact, straight 2.5 mm form factor, it provides reliable performance with ease of integration. This connector is typically used in low voltage applications where space-saving solutions are essential.
Connection | Solder pins |
Connector type | RJ45 socket, straight |
Factory colour | Metal |
Hole Ø | 5.6mm |
Manufacturer part # | DCE5BP |
Misc Attribute | DCE5BP |
Mounting hole Ø | 10.8mm |
Nominal current | 5A |
Nominal current - rounded value | 5A |
Nominal voltage | 12V |
Pin Ø | 2.5mm |
RoHS-compliant | Yes |
Type | Low power connector |
---|
To use this facility please Sign In.
Sign In