Site: Industry
Currency: GBP    
EISCO STDRD Rectangular Retort Base & Rod Set - 8x5 Base, 23.6 Rod

EISCO STDRD Rectangular Retort Base & Rod Set - 8"x5" Base, 23.6" Rod

Eisco
Standard range
Order Code:

52-3218

Brand: Eisco MPN: STDRD
  • Country of Origin: India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.86
Price per unit Ex VAT
4 in stock, despatched same dayAdditional quantity lead time 6 months

EISCO STDRD Rectangular Retort Base & Rod Set - 8"x5" Base, 23.6" Rod Consists of a rectangular retort base made of corrosion-resistant, powder-coated pressed steel and a 60cm rod made of steel. The 8" long by 5" wide base weighs 3.2lbs, providing superb stability for experiments & setups - The included rod measures 23.6" tall and is 12mm in diameter. The base features a tapped hole, which fits the included rod and can accommodate other rods with a 10mm x 1.5mm metric thread. The durable and sturdy construction of this set makes it an excellent choice for science classrooms, household laboratories & basic professional laboratory setups.


  • Manufacturers Code - STDRD
Type Rectangular Retort Base and Rod Set
Size 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C