The EMAS PDA1 Commercial Foot Switch is a green single speed pedal, optional in plastic or metal.
- Carton Box pieces (Qty):1
- Product: Foot Switch
- Contact: 1NO
- Colour: Green
- Current (Ie): 4 A (220V AC)
- Usage Category: AC 15
- Mechanical Life (Min Qty): 500000
- Electrical Life (Min Qty): 100000
- Operating Frequency (On-Off/Hour): Mech.1800 Elec.1200
- Insulation Voltage (Ui): 300V
- Impulse Withstand Voltage (Uimp): 2.5 kV
- Dielectric Strength (Body-Contact): 2.500V AC
- Dielectric Strength (Contact-Contact): 1.500V AC
- Isolation Resistance: 10 MΩ min. (500V DC)
- Operating Temperature: -25 / +80 °C
- Pollution Degree: 3
- Protection Degree: IP30
- Contact Material: AgNi
- Cable Section: 1.5-2.5 mm²
- Screw Torque: 1.5Nm
- Short Circuit Breaking Capacity (Ics): 1 kA
- Body Material: Metal
- Serial: PDA Series
Type | Foot switch |
Action | N/A |
Body Material | Metal |
Colour | Green |
Contact Configuration | 1NO |
Illumination Colour(s) | N/A |
Illumination Type | N/A |
Max. Current | 4A |
Operating Temperatue | -25 to + 80°C |
Protection Rating | IP30 |
Series | PDA |
---|
To use this facility please Sign In.
Sign In