Site: Industry
Currency: GBP    
Europa ISW323P 230V 2P+E 32A Blue IP67 In-line Sockets 2.5 - 6mm Cross Section

Europa ISW323P 230V 2P+E 32A Blue IP67 In-line Sockets 2.5 - 6mm Cross Section

Europa Components
Order Code:

23-3008

Brand: Europa Components MPN: ISW323P

Discontinued


This 230V industrial mains in-line socket from Europa Components is IP67 rated and has a 2.5 to 6mm cable cross-section capacity, giving it a current rating of 32A.

It is designed to be cable-mounted, where it mates with a suitable cable-mounted or panel-mounted plug.


  • Industrial mains in-line socket
  • 230V
  • 32A current rating
  • 2P+E connections
  • IP67 ingress protection
  • Connector colour: blue
  • Europa Components type ISW323P
Contacts per Unit 3
Current Rating 32A
Fuse Holder No
IEC Standard 60309-1
Mounting method Screw
Mounting Type Cable Mount
Switch No
Termination Screw
Type 2P+E Free Socket 230V
Voltage Rating 230V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C