Qty | Unit Price (Ex VAT) |
---|---|
1+ | £310.00 |
The EV Blocks B500+ EV Block and Adapter Plate pre-cast Concrete Foundation block with an anodised aluminium, Universal Adapter Plate.
The EV universal charger foundation Block has been created to fit a wide variety of EV Chargers. It allows the groundwork to be completed ahead of deciding on which Charger to use. A great solution for anyone that wants to plan ahead and to future proof installations.
With EV Blocks, EV charging point installation has never been easier.
Installing Electrical charging points especially commercial ones requires careful consideration.
What pedestal are you going to use? How big does the plinth need to be? What depth does the plinth need to be? How big does the ducting need to be? Do you need to embed fixings?
EV Blocks solves these problems. Using EV Blocks pre-cast foundations and Universal Adapter Plate you can guarantee a uniform finish every time and also be sure that your EV charger will fit on the base, not only today, but in the future too.
Product Description | EV Blocks B500+ EV Block and Adapter Plate |
Replenish Order Code | 65-4229 |
Supplier Code | B500+ |
Product Type | EV Charger Base |
Dimensions (LxWxH) | 500 x 500 x 400mm |
Weight | 94.3kg |
Warranty | 12 Months |
Protection | Built to Last and Weather Resistant |
Material (Block) | High Quality Pre-cast Concrete |
Material (Plate) | Anodised Aluminium |
Colour | Grey |
Colour | Grey |
---|---|
Height | 400mm |
Length | 500mm |
Material | Concrete/Aluminium |
Weight | 94.3kg |
Width | 500mm |
To use this facility please Sign In.
Sign In