Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £27.28 | £25.60 |
A Fibox 5824000 general purpose miniature enclosure made from polycarbonate in grey that measures 187 x 122 x 90mm.
Supplied complete with PUR gasket, cover screws, and screws for mounting plate/DIN rail.Colour | Grey |
---|---|
Enclosure Height | 187mm |
Enclosure Width | 122mm |
External Features | Opaque cover |
Internal Features | Polyurethane gasket |
Material | Polycarbonate |
Enclosure Depth | 90mm |
Finish | Plain |
Flame Resistance | UL 746C 5 |
Impact Resistance | IK07 / IK08 |
IP rating | IP65 |
Type | General purpose polycarbonate |
To use this facility please Sign In.
Sign In