Site: Industry
Currency: GBP    
Fibox 5824004 TPC 34x29x12cm Enclosure, PC Opaque cover

Fibox 5824004 TPC 34x29x12cm Enclosure, PC Opaque cover

Fibox
Standard range
Order Code:

30-0878

Brand: Fibox MPN: TPC 342912 enclosure EAN-13: 6418074086877
Qty Unit Price (Ex VAT)
1+ £66.56
5+ £57.88
10+ £50.33
20+ £41.94
Price per unit Ex VAT
2 in stock, despatched same dayAdditional quantity lead time 5 weeks

A Fibox 5824004 general purpose miniature enclosure made from polycarbonate in grey that measures 344 x 289 x 117mm.

Supplied complete with PUR gasket, cover screws, and screws for mounting plate/DIN rail.

  • Made from grey Polycarbonate material
  • Opaque cover
  • IP65 rating
  • UL746C 5 flame resistance rating
  • Easy installation
  • Manufacturer's part 5824004
  • IP65
  • IK08
  • UV resistant
  • Strong
  • Secure
  • Quick Assembly
  • Recyclable
  • Light Weight




Colour Grey
Enclosure Height 344mm
Enclosure Width 289mm
External Features Opaque cover
Internal Features Polyurethane gasket
Material Polycarbonate
Enclosure Depth 117mm
Finish Plain
Flame Resistance UL 746C 5
Impact Resistance IK07 / IK08
IP rating IP65
Type General purpose polycarbonate

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C