Qty | Unit Price (Ex VAT) |
---|---|
4+ | £59.73 |
A Fibox 5824007 general purpose miniature enclosure made from polycarbonate in grey that measures 240 x 191 x 107mm.
Supplied complete with PUR gasket, cover screws, and screws for mounting plate/DIN rail.Colour | Grey |
---|---|
Enclosure Height | 240mm |
Enclosure Width | 191mm |
External Features | Transparent cover |
Internal Features | Polyurethane gasket |
Material | Polycarbonate |
Enclosure Depth | 107mm |
Finish | Plain |
Flame Resistance | UL 746C 5 |
Impact Resistance | IK07 / IK08 |
IP rating | IP65 |
Type | General purpose polycarbonate |
To use this facility please Sign In.
Sign In