Qty | Unit Price (Ex VAT) |
---|---|
1+ | £14.57 |
A Fibox 5824039 general purpose miniature enclosure made from polycarbonate in grey that measures 110 x 110 x 65mm.
Supplied complete with PUR gasket, cover screws, and screws for mounting plate/DIN rail.Colour | Grey |
---|---|
Enclosure Height | 110mm |
Enclosure Width | 110mm |
External Features | Opaque cover |
Internal Features | Polyurethane gasket |
Material | Polycarbonate |
Enclosure Depth | 65mm |
Finish | Plain |
Flame Resistance | UL 746C 5 |
Impact Resistance | IK07 / IK08 |
IP rating | IP65 |
Type | General purpose polycarbonate |
To use this facility please Sign In.
Sign In