Site: Industry
Currency: GBP    
Fiskars 1051087 Solid™ S3 Brush Hook

Fiskars 1051087 Solid™ S3 Brush Hook

Fiskars
Order Code:

96-0092

Brand: Fiskars MPN: 1051087 EAN-13: 6411501702050
  • RoHS Compliant
  • Country of Origin: Finland
  • Not for sale to persons under age of 18 18+

Discontinued


The Fiskars Solid™ S3 Brush Hook is a versatile tool ideal for trimming trees, thinning out thicker branches, clearing brush, stripping logs and removing branches from felled trees. It has a curved blade with a rust-resistant, low-friction coating that glides through wood without sticking. The lightweight FiberComp™ handle increases swing speed and provides maximum durability. Hooked handle end prevents slipping. Optimised for one-handed use, leaving your other hand free to grab and pile cuttings.

Supplied with plastic sheath for easy carrying and storage.

Specification:

Length: 550mm
Weight: 513g


Type Hook

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C