Site: Industry
Currency: GBP    
Greisinger GMH 3511 Set pH Meter

Greisinger GMH 3511 Set pH Meter

Greisinger
Extended range
Order Code:

64-7264

Brand: Greisinger MPN: 605215 EAN-13: 4016138956863
Qty Unit Price (Ex VAT)
1+ £276.75
Price per unit Ex VAT
7 available to back orderBack-order availability date - 11/04/2025

The GMH 3511-Set is a full set of meter and accessories capable of carrying out easy and accurate measurements of pH levels and temperature.

The set contains:

GMH 3511 Water analysis meter
GE 114 pH Electrode
GTF 55 B Temperature probe
Buffer capsules 5 x GPH 4, 5 x GPH 7
2x Plastic wide mouth bottles GPF 100

GMH 3511 Handheld water analysis meter
This meter can measure pH levels, Redox (ORP), and temperature of liquids. The unit features standard or mVH measurement in ORP mode that allows for automatic conversion to hydrogen system electrodes. There is automatic 2-Point pH calibration using the supplied buffer capsules and automatic or manual temperature compensation. The meter comes in a high impact ABS case and has a display consisting of two 4-digit LCDs (12.4 and 7mm high).

GE 114 pH Electrode
This low maintenance sensor can measure levels from 0 to 14pH over a 0°C to +80°C range. Conductivity is >200µS/cm and the electrode has a Pellon diaphragm, using gel electrolyte as the reference. Performance levels are high with a fast response time and stable and consistent measurements. The sensor has a Ø12 x 120mm epoxide shaft with 1m of cable terminate with a BNC connector.

GTF 55 B Temperature probe
A Pt1000 temperature immersion sensor for liquids that has a 1m cable terminated by 2x banana plugs.

Buffer capsules
A set of five each of GPH 4 pH4 and GPH 7 pH7 buffer capsules.

GPF 100 Plastic Wide mouth bottles
Two 100ml capacity bottles for samples, etc.


  • Automatic buffer detection
  • Rating function of electrode quality
  • Analog output
  • Auto off
  • 9V Battery powered (battery supplied)
  • Hold function
  • Min/max function
Accuracy (pH) 0.01%
Measurement Range (pH) 0 to 14
Temperature Range -5 to +150°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C