Site: Industry
Currency: GBP    
HellermannTyton 710-00129 HelaTape Flex 15 - PVC Tape Brown 15mm x 25m

HellermannTyton 710-00129 HelaTape Flex 15 - PVC Tape Brown 15mm x 25m

HellermannTyton
Order Code:

49-7610

Brand: HellermannTyton MPN: 710-00129 EAN-13: 4031026401928

Discontinued


This brown HelaTape Flex 15 insulation tape from Hellermann Tyton is highly flexible with good adhesion level and is suitable for mechanical and electrical applications up to 600V. Manufactured with PVC material and flame retardant.


  • Colour: Brown
  • Highly flexible with good adhesion level
  • Content: 1 roll
  • Length: 25m
  • Width: 19mm
  • Thickness: 0.15mm
  • Dielectric strength: 40kV/mm
  • Adhesion to steel: 2.0N/10mm
  • Adhesion to backing: 1.8N/10mm
  • Elongation at break: 200%
  • Breaking strength: 24N/10mm
  • Operating temperature: +90°C
  • Manufacturer's part 710-00129
Type Insulating tape
Colour/Pattern Brown
Length 25m
Width 15mm

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C