Helukabel's 90158-100 cable ties are 360 mm long and 4.5 mm wide, made from transparent material, and come in a pack of 100. Designed for efficient cable bundling and management, these ties offer strong and secure fastening. They are typically used in both domestic and commercial settings for organising and securing electrical cables.
Type | Cable tie |
Cable tie length | 360mm |
Cable tie width | 4.5mm |
Dim | (L x W) 360 mm x 4.5 mm |
Factory colour | Transparent |
Halogen-free | Yes |
Length | 360mm |
Manufacturer part # | 90158-100 |
Material | Polyamide |
Max. bundle diameter | 101mm |
Max. temperature | +85°C |
Min. temperature | -40°C |
Minimum holding force | 280N |
Misc Attribute | PA T5-100 |
RoHS-compliant | Yes |
Width | 4.5mm |
---|
To use this facility please Sign In.
Sign In