Site: Industry
Currency: GBP    
HN Power SIM1-1215-SIL4 DC/DC Converter 12V DC In, 15V DC Out 66mA

Image Representative of Range

HN Power SIM1-1215-SIL4 DC/DC Converter 12V DC In, 15V DC Out 66mA

HN Power
Standard range
Order Code:

59-2313

Brand: HN Power MPN: SIM1-1215-SIL4 EAN-13: 2050000764783
Qty Unit Price (Ex VAT)
1+ £4.40
Price per unit Ex VAT
2 in Stock, despatched in 4 days

This HN Power SIM1 series high-efficiency switching regulator has an output of 15V DC and is supplied in a SIL4 package.
  • Connection : Solder pins
  • Max. output current: 66mA
  • No. of outputs: 1 x
  • Nominal voltage: 12V DC
  • Output voltage: 15V DC
  • Power: 1W
  • Type: SIM1-1215-SIL4
  • Dimensions 11.3 x 6 x 18mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C