IRWIN® HSS Pro Titanium Drill Bits are designed for drilling metal and harder alloys, as well as being able to produce increased drill speeds of 40%-60% in comparison to the standard bits. With a titanium nitride coating, the drill bits offer higher friction resistance and longer life. Their 135° split point ensures perfect centring and minimises bit walk, whilst also reducing drilling pressure, giving a more accurate and clean finish. Heavy-duty web construction is designed to optimise strength and durability of the drill bits. Supplied in a handy storage case.
Sizes: 1.5, 2, 2.5, 3, 3.2, 4, 4.5, 5, 5.5, 6, 6.5 and 7mm
Type | Drill bit set |
---|---|
Largest Diameter | 7mm |
Lifetime Warranty | No |
No. of Bits | 13 |
Smallest Diameter | 1.5mm |