Site: Industry
Currency: GBP    
Keithley 3706A High Performance Digital Multimeter (DMM) with Six Slots

Keithley 3706A High Performance Digital Multimeter (DMM) with Six Slots

Keithley Brand: Keithley

The Keithley 3706A is a High Performance Digital Multimeter (DMM) and contains six slots for plug-in cards in a compact 2U high (89mm) enclosure. The multimeter easily accommodates the needs of medium to high channel count applications. When fully loaded, a mainframe can support up to 576 two-wire multiplexer channels for unrivalled density and economical per channel costs.

The high performance multimeter provides a tightly integrated switch and measurement system that meets the demanding application requirements in a functional test system or provides the flexibility needed in stand-alone data acquisition and measurement applications.

  • Six slot system switch mainframe with optional high performance
  • Multi-processor architecture optimised for high throughput applications
  • Remote PC control via Ethernet, USB, and GPIB interfaces
  • Up to 576 two-wire or 720 one wire multiplexer channels in one mainframe
  • Up to 2,688 one-pole matrix cross points in one mainframe
  • Embedded Test Script Processor (TSP®) offering unparalleled system automation
  • TSP-Link® master/slave connection provides easy system expansion
  • Seamless connection to Series 2600 SourceMeter® instruments
  • Capable of over 14,000 readings per second to memory with optional high performance multimeter
  • LXI Class B with embedded Web browser interface for test setup, maintenance, and basic application control
  • Manufacturer's part: Keithley 3706A
AC Measurement Characteristics
AC Volts
Measurement method:AC-coupled, True RMS
Input impedance:1M±2% // by <150F
Input protection:300VDC or 300Vrms rear inputs or 37xx cards
AC Current
Measurement method:AC-coupled, True RMS
----------------------------------------------------------------------------------------------------------
DC Measurement Characteristics
DC Volts
A-D Linearity:1.0ppm of reading +2.0ppm of range
Input impedance:100mV–10V Ranges: Selectable >10GW // <400pF or 10MW ±1%
100V–300V Ranges: 10MW ±1%
Common mode current:<500nA p-p for ≤1MHz
Auto zero OFF error:For DCV ±1°C and ≤10 minutes, add ±(8ppm of reading + 5μV)
Input protection:300V all ranges
Common mode voltage:300V DC or 300Vrms
Resistance
MAX. 4WW Lead resistance:5W per lead for 1W range; 10% of range per lead for 10W–1kW ranges
MAX. 4WW Lead resistance:0.5W per lead for 1W range
Input impedance:1W–10W Ranges: 99kW ±1%
100W–2kW Ranges: 10MW ±1%
Offset compensation:Selectable on 4WW 1W–10kW ranges
Open lead detector:Selectable per channel
Continuity threshold:Adjustable 1 to 1000W
Auto zero OFF Error:For 2WW ±1°C and ≤10 minutes, add ±(8ppm of reading + 0.5mW)
10W and 5mW for all other ranges
Input protection:300V all ranges


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C