Site: Industry
Currency: GBP    
Keithley 7700 20 Channel Multiplexer Card

Keithley 7700 20 Channel Multiplexer Card

Keithley
Standard range
Order Code:

63-0474

Brand: Keithley MPN: 7700
Qty Unit Price (Ex VAT)
1+ £720.00
Price per unit Ex VAT
1 in stock, despatched same dayAdditional quantity lead time 9 weeks

The Keithley 7700 is a 20-Channel, Differential Multiplexer Plug-in Module that offers 20 channels of 2-pole or 10 channels of 4-pole multiplexer switching that can be configured as two independent banks of multiplexers.

There are two additional protected channels for current measurements. Automatic CJC is provided so that no other accessories are required to make thermocouple temperature measurements. In addition, the 7700 contains latching electromechanical relays that enable signal bandwidths of up to 50MHz. The 7700 is ideal for RTD, thermistor, and thermocouple temperature applications.


  • 20 channels for general purpose measurements, plus two channels to measure current
  • Oversize screw terminal connection blocks are standard for easier connections
  • 50MHz bandwidth
  • 300V, 1A capacity for voltage channels; 60W, 125VA
  • 3A capacity for current channels
  • Low insertion loss of up to 50MHz
  • Relay closures stored in onboard memory
  • Manufacturer's part: Keithley 7700
Type Multiplexer card
Channels 2 x 10
Interface N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C