Site: Industry
Currency: GBP    
Keystone 232 Battery Clip PP3 9V 100mm

Keystone 232 Battery Clip PP3 9V 100mm

Keystone
Order Code:

18-0080

Brand: Keystone MPN: 232

Discontinued


The Keystone 232 9V Battery Clip PP3 is supplied with a vinyl base construction, available in 100mm lead length for economy.


  • Battery Strap
  • Nickel Plated Brass Contact
  • Wire Lead Terminal
  • 31.8 x 13.5mm
  • 26AWG Wire
  • Battery Strap with I Configuration
  • Fully Insulated
  • Brass Nickel Plated Snap-On Connectors
  • Red and Black Tinned Lead Wires
Type Battery clip
Battery Size PP3
Contact material Nickel plated brass
Height 8.5mm
Length 31.8mm
Number of Cells 1
Operating Temperature Range N/A
Terminal Type Wire lead

Order Code: 18-0105

MPN: BS-IC (150mm)

Comfortable
Standard range
Price per unit Ex VAT
10+ 100+ 1000+
£0.372 £0.303 £0.267
16,022 in stock, despatched same dayAdditional 15,000 due on 03/04/2025

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C