Site: Industry
Currency: GBP    
Keystone 92 Battery Clip for A/AA

Keystone 92 Battery Clip for A/AA

Keystone
Order Code:

18-3505

Brand: Keystone MPN: 92

Discontinued


A PCB mounting battery clip that securely holds and connects directly to a PCB.


  • Battery clip
  • Takes A and AA size batteries
  • Tin nickel plated steel contact
  • PCB terminal
  • 9.5mm wide, 15.1mm high
  • Securely hold and connect directly to the PCB
  • Various sizes of batteries including fractional sizes can be accommodated by varying the distance between two clips
  • The spring clips allow batteries of varying diameters to be held securely
  • The Snap-In design holds the clips securely in the PCB for wave or hand soldering
  • Sold singly
  • Keystone type 92
Type Battery clip
Battery Size A / AA
Contact material Nickel plated steel
Height 15.1mm
Length 9.5mm
Number of Cells 1
Operating Temperature Range N/A
Terminal Type PCB

Order Code: 18-3705

MPN: BC0301

Comfortable PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 50+ 100+ 500+
£0.362 £0.269 £0.181 £0.177
563 in stock, despatched same dayAdditional quantity lead time 6 months

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C