Site: Industry
Currency: GBP    
L200cv 2A Adjustable Reg (vert)

L200cv 2A Adjustable Reg (vert)

ST
Order Code:

82-0098

Brand: ST MPN: L200CV

Discontinued


A monolithic IC from ST that provides an adjustable output voltage up to 36V, and current regulation up to 2A.


  • Current and power limiting
  • Thermal shutdown
  • Input overvoltage protection up to 60V
  • Designed for vertical mounting
Dropout Voltage 2V
Number of Outputs Single
Operating Temperature Range -25 to +150°C
Output Current 2A
Output Voltage Adjustable
Package/Case 5-Pentawatt V
Regulator Type Adjustable positive
Supply Voltage Max 40V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C