Site: Industry
Currency: GBP    
Lascar USB Temperature Data Logger

Lascar USB Temperature Data Logger

Lascar Brand: Lascar
The Lascar EL-USB-1 is a compact, easy to use data logger that can record up to 16,382 temperature readings and then download the data when the unit is plugged straight into a PCs USB port. Using the included, purpose designed software the collected data can be graphed, printed and exported, as well as being used for setting up the data logger by adjusting the logger name, °C or °F measurement, logging rate, high and low alarms and start date and time. The unit and software combination is ideal for use in a wide range of environmental and process monitoring applications, both indoor and outdoor and is especially suitable for unattended monitoring.

For more information see the FAQs here.



  • Temperature measurement range –35°C to +80°C
  • Unit set-up and data download via simple USB connection
  • Includes Windows software for unit configuration and data manipulation
  • Suitable for use with 32-bit and 64-bit versions of Windows 7, 8 and 10
  • Programmable sample rates
  • LED indication for unit status
  • Two user-programmable alarm thresholds
  • Data stored in non-volatile memory
  • Powered by 1x ½AA 3.6V lithium battery (supplied) - for suitable replacement see Batteries section
  • Translucent cap for protection to IP67
Measurement range-35°C to +80°C (-31°F to +176°F)
Internal resolution0.5°C
Accuracy± 0.5°C typical
Logging rates10s, 1 mins., 5 mins., 30 mins., 1 hr., 6 hr., 12 hr.
Operating temperature range-35°C to +80°C (-31°F to +176°F)
Battery life3 years @ 25°C and 1 mins. logging rate
PC requirements32-bit and 64-bit versions of Windows 7, 8 and 10


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C