Site: Industry
Currency: GBP    
Leitz i-LAM A4 One Touch Turbo S Professional Laminator

Leitz i-LAM A4 One Touch Turbo S Professional Laminator

Leitz
Order Code:

06-9848

Brand: Leitz MPN: 74751000 EAN-13: 4002432397587
  • Country of Origin:

Discontinued


An A4, fully automatic Leitz i-LAM One-Touch Turbo Professional Laminator with unique sensor technology that recognises the document thickness and automatically selects the best speed.

This Leitz i-LAM One-Touch Turbo Professional Laminator is designed for intensive, professional use.


  • For A4 format lamination
  • Unique sensor technology prevents waves and bubbles
  • Automatic - no complicated settings
  • No need to wait when switching between different pouch thicknesses
  • Unique patented fold-out flaps ensure consistently even, high quality laminating
  • Low energy consumption and auto shut-off when inactive for 30 minutes
  • Auto reverse function prevents jamming if the laminator is misfed
  • LED countdown indicates when the device is ready to use
  • Side handles for easy transportation
  • Includes free pouch starter kit
  • Suitable for 80 to 250 micron pouches
  • 3 year manufacturer's guarantee, GS certified
  • See Technical Specification for full details

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C