Half wave dipole knuckle antenna, designed to optimise the performance of RF designs on the 2.4GHz worldwide band.
- Hinged design can be used straight or right-angled
- SMA connector
- Ideal for telemetry and RF audio and video
- ½ wave whip offers better performance and coverage
- Omnidirectional radiation pattern
- Rugged plastic coating
- Dimensions (straight) 200 x 13mm
- Dimensions (right angle) 180 x 36mm
- Weight 22.9g
Antenna Construction | Dipole |
Connector | SMA male |
Mounting | Via connector |
---|