Buy Masterplug Power Cut RCD Safety Adaptor – a 13A plug-in residual current device, which provides effective fast acting double pole protection against defective wiring or earth leakage. A sensor in the adaptor monitors the current flow and automatically cuts off the power in the event of even a minute leakage to earth, significantly reducing the risk of electrical shock.
Type | RCD adaptor |
---|---|
Current Rating | 13A |
Mounting Type | Plug-in |
Number of Poles | 2 |
Trip Sensitivity | 30mA |
Voltage Rating | 230 to 250 |