Site: Industry
Currency: GBP    
Microchip PICKIT 2 Programmer

Microchip PICKIT 2 Programmer

Microchip
Order Code:

97-0103

Brand: Microchip MPN: PG164120

Discontinued


The PICkit 2 programmer from Microchip is intended for use as a low-cost development programmer capable of programming most Microchip flash microcontrollers. the programmer takes advantage of Microchip's full-speed USB device which significantly speeds up the programming process. The programmer can also programme PICmicro microcontrollers that are already installed within an application using In-Circuit Serial Programming (ICSP).

The programmer has a 6-pin header to enable a connection to the target device and has a USB mini-B port for connection to the PC hosting the programming software. The device itself has three status LEDs to indicate Power (from USB), Target - to indicate that the programmer is powering the target device and Busy which gives an indication that the programmer is busy with a function. The kit contains everything required to quickly and easily begin programming.
  • Intended for development programming
  • Includes everything required to start programming
  • CD ROM contains lessons for programming PICmicro, MCUs, etc.

For troubleshooting support please visit http://www.microchip.com/cisar/

Questions


*Question functionality currently disabled


Thursday, January 23, 2014 Question by: Rapid Customer | Product code: 97-0103
Q. Can this device/system be used with Windows 7
A. Hi SJ. Thank you for your question. The PICKIT 2 is compatible with Windows 7.

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C