Site: Industry
Currency: GBP    
Milwaukee 4932451395 M12 B6 REDLITHIUM-ION™ Battery Pack 12V 6.0Ah Li-ion

Milwaukee 4932451395 M12 B6 REDLITHIUM-ION™ Battery Pack 12V 6.0Ah Li-ion

Milwaukee
Order Code:

96-6887

Brand: Milwaukee MPN: 4932451395 EAN-13: 4002395158638

Discontinued


The Milwaukee M12 B6 REDLITHIUM-ION™ Battery Pack is fitted with REDLINK™ Intelligence and overload protection, which prevents the user from damaging their tools. It has a temperature control cell frame that keeps the battery at an ideal temperature range to provide maximum life. There is a waterproof protection barrier, a rubber overmould and shock responsive separators to protect the battery from damage.

With individual Cell Monitoring which ensures optimal charge and discharge for maximum life and discharge protection which prevents cell damage from over-discharge.They offer up to twice the run time, 20% more power and up to twice the recharges compared to other Lithium-Ion technologies or with previous Milwaukee® battery technology. Results dependant on voltage, tool and application.

Battery Capacity: 6.0Ah.
Battery Chemistry: Li-ion.
Voltage: 12 Volt.


Type Battery
Battery Technology Li-Ion
Voltage 12V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C