This RCD will detect over-currents due to both overload and fault currents, and will operate and interrupt the supply to prevent damage to the installation.
- Suitable for installation in Sentry consumer units and two or four module enclosures
- 230V AC 50Hz, 100A ,100mA
- 2-pole
- Incorporates a filtering device to provide protection against transient surges in the supply
- Can be used as main incomers on split load consumer units
- Designed to meet most residential commercial and light industrial requirements
- Suitable for use as an isolating switch where appropriate
- Positive contact status indication
- Test button
- Manufactured in the EU
- Dimensions 81(H) x 36(W) x 76(D)mm
- BS EN 6100: 1994 and IEE approved
Type | RCD |
Current Rating | 100A |
Height | 81mm |
Mounting Type | DIN Rail |
Number of Poles | 2 |
Trip Sensitivity | 100mA |
Voltage Rating | 230V AC |
Width | 36mm |
---|