Site: Industry
Currency: GBP    
Mornsun A1515XT-1WR2 1W Dual O/P SMD Unregulated Isolated DC Converter ±15V DC

Mornsun A1515XT-1WR2 1W Dual O/P SMD Unregulated Isolated DC Converter ±15V DC

Mornsun
Order Code:

84-0872

Brand: Mornsun MPN: A1515XT-1WR2

Discontinued


This DC/DC converter from Mornsun is specially designed for applications where an isolated voltage is required in a distributed power supply system. Equipped with numerous features, including a miniature SMD package, high efficiency, internal surface mounted design and an operating temperature of -40°C to +105°C.


  • Fixed input voltage
  • Continuous short circuit protection
  • RoHS compliant
  • No external component required
  • Isolated and unregulated
  • International standard pin-out
  • Power: 1W
  • Input: 13.5-16.5V DC
  • Output: ±15V DC
  • Outputs: 2
  • Manufacturer's part A1515XT-1WR2
Mounting Style SMD
Number of Outputs 2
Output Current Max N/A
Output Current Min N/A
Output Voltage Max ±15V
Output Voltage Min N/A
Power Rating 1W
Supply Voltage Range N/A
Temperature Range -40 to +105°C

Reviews

Be the first to submit a review

Trustpilot