Site: Industry
Currency: GBP    
Murata PLA10AN3521R2R2B Cmc Filter 3.5mH 1.2A

Murata PLA10AN3521R2R2B Cmc Filter 3.5mH 1.2A

Murata
Order Code:

88-1692

Brand: Murata MPN: PLA10AN3521R2R2B

Discontinued


Note: These products are subject to a Last Time Buy notification. For further details, please see the attached letter or contact Richard Abbott.

AC line filters with common mode choke coil, 3.5mH inductance, designed for EMI noise filtering applications.


  • 0.2A DC current, 300V voltage
  • Wire leaded terminal
  • 13mm pitch
  • Murata PLA10 series
DC Current 0.2A
Inductance 12mH
Inductor Type Common Mode
Terminal Type Wire Leads
Voltage Rating 300V

Questions

*Question functionality currently disabled
Wednesday, October 14, 2015 | Question by: Rapid Customer | Product code: 88-1692
Q. Do you have a UL file number to cover this device?
A. Hi Simon, thank you for your question. This part is not UL approved.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C