From Copper stranded conductor, fine strand to DIN VDE 0295 Class 5 Copper stranded conductor, according to DIN VDE 0295 Class 5 fine Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5 Copper stranded conductor, tinned, according to DIN VDE 0295 Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded Copper wire, according to DIN VDE 0295 Class 5, stranded Extra-fine strands according to VDE 0295, Class 6/IEC 60228. 6 Finely stranded Tinned copper wire, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5 Braid, fine 0.34 mm² 7-strand Cu-blank, fine Cu-blank, according to DIN VDE 0295 Class 5, stranded Copper stranded conductor, according to DIN VDE 0295 Class 5, stranded Copper; fine-wire Copper stranded conductor; according to VDE 0295 Class 5 Copper stranded conductor, tinned, fine, according to DIN VDE 0295 Class 5 7 x 0.125mm feindrähtig nach VDE 0295 Klasse 5 Finely stranded according to VDE 0295,Class 5 / IEC 60228 1 x 14 x 0,15 mm Copper stranded conductor, extra-fine strand 1 x 18 x 0,1 mm 1 x 0.5 mm 2 x 18 x 0,1 mm Braid, fine strands Cu-blank, according to DIN VDE 0295, Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5 Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5 Tinned copper wire, afterDIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5 Finely stranded according to VDE 0295, Class 5 Cu-blank, tin-plated, according to DIN VDE 0295 Class 5, BS 6360 Cl.5 or IEC 60228 Class 5 Finely stranded according to VDE 0295, Class 5/IEC 60228 Class5 Cu-Leiter blank, eindrähtig nach DIN VDE 0295 Kl. 1 / IEC 60228 cl. 1 3 x 18 x 0,1 mm 7-strand 2 x 10 x 0,1 mm Copper stranded conductor, tinned, DIN VDE 0295 Class 5, stranded Finely stranded according to VDE 0295, Class 5/IEC 228 Class 55 Extra-fine strands according to VDE 0295 class 6/IEC 60228 CI.66 Plain copper wire, according to DIN VDE 0295, class 5, fine wire 1 x 5 x 0,1 mm Finely-stranded according to: VDE 0295, Class 5 /IEC 60228 Cl.5 Plain copper 129 x 0.07mm 7 x 0.127mm Tinned copper wire, according to DIN VDE 0295 Class 5, fine, IEC 60228 Class 5 651 x 0.07mm Cu-blank, according to DIN VDE 0295 KL.5, stranded Fine strand according to VDE 0295, Class 5 / IEC 60228 Cl.5 Strand, DIN VDE in accordance with VDE 0881, 7-wire Finely stranded according to VDE 0295, Class 5 / IEC 228 Class 5 7 x 0.12mm Multi-wired Finely stranded according to DIN EN 60228 (VDE 0295), Class 5/IEC 60228 Class 5 1 x 18 x 0.10mm 1 x 16 x 0,2 mm Finely stranded according to VDE 0295, Class 5/IEC 60228, class 5, tinned ends 48 x 0.10mm 392 x 0.07mm 1548 x 0.07mm 259 x 0.07mm 7-wired cord as per VDE 0881 66 x 0.07mm Bare copper braid Plain copper wire, 18 x 0.10 mm 14 x 0.15mm 196 x 0.07mm Braid, finely stranded according to DIN/ISO 6722-4 Finely stranded according to VDE 0295, Class 5/IEC 228 Class 5 Bare copper wire, Cl.5 = fine wire 1 x 0.6 mm Bare copper wire, 7x0.25 mm Copper, blank (AWG 20/7) Plain copper wire, class 6 according to DIN EN 60228 Plain Cu 525 x 0.07mm 4 x (12 x 0.10 mm) 39 x 0.07mm 2 x 16 x 0,2 mm Cu-Litze verzinnt, feindrähtig nachDIN VDE 0295 Kl.5, IEC 60228 cl.5 256 x 0.05mm 2 x 5 x 0,1 mm 4 x 18 x 0,1 mm 1 x 0.8 mm 32 x 0.2 mm Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 53 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 49 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 51 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 18 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 50 100 x 0.08mm Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 16 11 x 0.2 mm 26 x 0.07mm 16 x 0.2 mm 17 x 0.16mm 18 x 0.1 mm 19x 0.15 mm 2 x 0.5 mm 2 x 24 x 0,2 mm 24 x 0.2 mm Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 48 28 x 0.08mm 30 x 0.25 mm 32 x 0.20mm 129 x 0.05mm Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 47 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 38 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 45 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 14 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 19 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 20 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 21 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 22 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 23 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 24 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 25 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 27 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 29 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 30 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 31 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 32 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 33 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 34 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 37 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 17 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 39 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 40 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 41 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 42 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 43 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 44 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 46 50 x 0.08mm Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 Cl.6 770 x 0.05mm Plain copper braid, fine strand to DIN VDE 0295, Cl. 5 Plain copper wire according to DIN VDE 0295 Single-wire Stranded wire, finely stranded, 7-strand Tinned copper wire, according to DIN VDE 0295 Class 5, fine, IEC 60228 10 Tinned copper wire, according to DIN VDE 0295 Class 5, fine, IEC 60228 11 Tinned copper wire, according to DIN VDE 0295 Class 5, fine, IEC 60228 Class 9 Tinned copper wire, according to DIN VDE 0295 Class 5, fine, IEC 60228 12 Cu-strand blank, according to DIN VDE 0295 Class 5, fine-strand, BS 6360 cl.5, IEC 60228 cl.5 Cu-Litze blank, nach DIN VDE 0295 Kl.5, feindrähtig, BS 6360 cl.5, IEC 60228 cl.5 Plain copper braid, DIN VDE 0295 Cl.5, finely stranded, BS 6360 cl.5, IEC 60228 cl.6 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 Class 9 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 Class 5 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 Class 7 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 60 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 59 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 58 Cu-blank, afterDIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 57 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 Class 8 CU-strand bare, Cl.5, fine-strand starting from 0,5mm². 0.14 mm² = 18 x 0.1 mm. 0.25 mm² = 14 x 0.15 mm. 0.34 mm² = 7x0.25 mm Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 61 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 35 Plain copper braid, DIN VDE 0295 Cl.5, finely stranded, BS 6360 cl.5, IEC 60228 cl.26 CU-strand, tin-plated, fine strand according to DIN VDE 0295 Cl. 5 / IEC 60228 cl. 5 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 56 8 x 0.2 mm 8 x 14 x 0,15 mm 85 x 0.15mm 96 x 0.10mm Bare copper wire, 7 x 0.25 mm Copper core blank, according to DIN VDE 0295 class 5 fine strand Copper, bare (AWG 22/1) Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 10 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 11 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 12 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 13 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 52 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 26 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 54 Plain copper braid, DIN VDE 0295 Cl.5, finely stranded, BS 6360 cl.5, IEC 60228 cl.13 Finely stranded according to DIN EN 60228 (VDE 0295), Class 5 Tinned copper wire, according to DIN VDE 0295 Class 5, fine, IEC 60228 Class 8 Tinned copper wire, according to DIN VDE 0295 Class 5, fine, IEC 60228 Class 7 Tinned copper wire, according to DIN VDE 0295 Class 5, fine, IEC 60228 Cl.6 Tinned copper wire, according to DIN VDE 0295 Class 5, fine, IEC 60228 16 Tinned copper wire, according to DIN VDE 0295 Class 5, fine, IEC 60228 15 Tinned copper wire, according to DIN VDE 0295 Class 5, fine, IEC 60228 14 Tinned copper wire, according to DIN VDE 0295 Class 5, fine, IEC 60228 13 511 x 0.05mm Tinned copper wire, fine, according to DIN VDE 0295, Class 5, BS 6360 Cl.5 or IEC 60228 Class 5 To Copper stranded conductor, fine strand to DIN VDE 0295 Class 5 Copper stranded conductor, according to DIN VDE 0295 Class 5 fine Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5 Copper stranded conductor, tinned, according to DIN VDE 0295 Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded Copper wire, according to DIN VDE 0295 Class 5, stranded Extra-fine strands according to VDE 0295, Class 6/IEC 60228. 6 Finely stranded Tinned copper wire, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5 Braid, fine 0.34 mm² 7-strand Cu-blank, fine Cu-blank, according to DIN VDE 0295 Class 5, stranded Copper stranded conductor, according to DIN VDE 0295 Class 5, stranded Copper; fine-wire Copper stranded conductor; according to VDE 0295 Class 5 Copper stranded conductor, tinned, fine, according to DIN VDE 0295 Class 5 7 x 0.125mm feindrähtig nach VDE 0295 Klasse 5 Finely stranded according to VDE 0295,Class 5 / IEC 60228 1 x 14 x 0,15 mm Copper stranded conductor, extra-fine strand 1 x 18 x 0,1 mm 1 x 0.5 mm 2 x 18 x 0,1 mm Braid, fine strands Cu-blank, according to DIN VDE 0295, Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5 Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5 Tinned copper wire, afterDIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5 Finely stranded according to VDE 0295, Class 5 Cu-blank, tin-plated, according to DIN VDE 0295 Class 5, BS 6360 Cl.5 or IEC 60228 Class 5 Finely stranded according to VDE 0295, Class 5/IEC 60228 Class5 Cu-Leiter blank, eindrähtig nach DIN VDE 0295 Kl. 1 / IEC 60228 cl. 1 3 x 18 x 0,1 mm 7-strand 2 x 10 x 0,1 mm Copper stranded conductor, tinned, DIN VDE 0295 Class 5, stranded Finely stranded according to VDE 0295, Class 5/IEC 228 Class 55 Extra-fine strands according to VDE 0295 class 6/IEC 60228 CI.66 Plain copper wire, according to DIN VDE 0295, class 5, fine wire 1 x 5 x 0,1 mm Finely-stranded according to: VDE 0295, Class 5 /IEC 60228 Cl.5 Plain copper 129 x 0.07mm 7 x 0.127mm Tinned copper wire, according to DIN VDE 0295 Class 5, fine, IEC 60228 Class 5 651 x 0.07mm Cu-blank, according to DIN VDE 0295 KL.5, stranded Fine strand according to VDE 0295, Class 5 / IEC 60228 Cl.5 Strand, DIN VDE in accordance with VDE 0881, 7-wire Finely stranded according to VDE 0295, Class 5 / IEC 228 Class 5 7 x 0.12mm Multi-wired Finely stranded according to DIN EN 60228 (VDE 0295), Class 5/IEC 60228 Class 5 1 x 18 x 0.10mm 1 x 16 x 0,2 mm Finely stranded according to VDE 0295, Class 5/IEC 60228, class 5, tinned ends 48 x 0.10mm 392 x 0.07mm 1548 x 0.07mm 259 x 0.07mm 7-wired cord as per VDE 0881 66 x 0.07mm Bare copper braid Plain copper wire, 18 x 0.10 mm 14 x 0.15mm 196 x 0.07mm Braid, finely stranded according to DIN/ISO 6722-4 Finely stranded according to VDE 0295, Class 5/IEC 228 Class 5 Bare copper wire, Cl.5 = fine wire 1 x 0.6 mm Bare copper wire, 7x0.25 mm Copper, blank (AWG 20/7) Plain copper wire, class 6 according to DIN EN 60228 Plain Cu 525 x 0.07mm 4 x (12 x 0.10 mm) 39 x 0.07mm 2 x 16 x 0,2 mm Cu-Litze verzinnt, feindrähtig nachDIN VDE 0295 Kl.5, IEC 60228 cl.5 256 x 0.05mm 2 x 5 x 0,1 mm 4 x 18 x 0,1 mm 1 x 0.8 mm 32 x 0.2 mm Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 53 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 49 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 51 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 18 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 50 100 x 0.08mm Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 16 11 x 0.2 mm 26 x 0.07mm 16 x 0.2 mm 17 x 0.16mm 18 x 0.1 mm 19x 0.15 mm 2 x 0.5 mm 2 x 24 x 0,2 mm 24 x 0.2 mm Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 48 28 x 0.08mm 30 x 0.25 mm 32 x 0.20mm 129 x 0.05mm Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 47 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 38 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 45 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 14 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 19 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 20 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 21 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 22 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 23 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 24 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 25 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 27 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 29 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 30 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 31 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 32 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 33 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 34 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 37 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 17 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 39 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 40 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 41 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 42 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 43 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 44 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 46 50 x 0.08mm Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 Cl.6 770 x 0.05mm Plain copper braid, fine strand to DIN VDE 0295, Cl. 5 Plain copper wire according to DIN VDE 0295 Single-wire Stranded wire, finely stranded, 7-strand Tinned copper wire, according to DIN VDE 0295 Class 5, fine, IEC 60228 10 Tinned copper wire, according to DIN VDE 0295 Class 5, fine, IEC 60228 11 Tinned copper wire, according to DIN VDE 0295 Class 5, fine, IEC 60228 Class 9 Tinned copper wire, according to DIN VDE 0295 Class 5, fine, IEC 60228 12 Cu-strand blank, according to DIN VDE 0295 Class 5, fine-strand, BS 6360 cl.5, IEC 60228 cl.5 Cu-Litze blank, nach DIN VDE 0295 Kl.5, feindrähtig, BS 6360 cl.5, IEC 60228 cl.5 Plain copper braid, DIN VDE 0295 Cl.5, finely stranded, BS 6360 cl.5, IEC 60228 cl.6 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 Class 9 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 Class 5 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 Class 7 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 60 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 59 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 58 Cu-blank, afterDIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 57 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 Class 8 CU-strand bare, Cl.5, fine-strand starting from 0,5mm². 0.14 mm² = 18 x 0.1 mm. 0.25 mm² = 14 x 0.15 mm. 0.34 mm² = 7x0.25 mm Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 61 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 35 Plain copper braid, DIN VDE 0295 Cl.5, finely stranded, BS 6360 cl.5, IEC 60228 cl.26 CU-strand, tin-plated, fine strand according to DIN VDE 0295 Cl. 5 / IEC 60228 cl. 5 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 56 8 x 0.2 mm 8 x 14 x 0,15 mm 85 x 0.15mm 96 x 0.10mm Bare copper wire, 7 x 0.25 mm Copper core blank, according to DIN VDE 0295 class 5 fine strand Copper, bare (AWG 22/1) Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 10 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 11 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 12 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 13 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 52 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 26 Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 54 Plain copper braid, DIN VDE 0295 Cl.5, finely stranded, BS 6360 cl.5, IEC 60228 cl.13 Finely stranded according to DIN EN 60228 (VDE 0295), Class 5 Tinned copper wire, according to DIN VDE 0295 Class 5, fine, IEC 60228 Class 8 Tinned copper wire, according to DIN VDE 0295 Class 5, fine, IEC 60228 Class 7 Tinned copper wire, according to DIN VDE 0295 Class 5, fine, IEC 60228 Cl.6 Tinned copper wire, according to DIN VDE 0295 Class 5, fine, IEC 60228 16 Tinned copper wire, according to DIN VDE 0295 Class 5, fine, IEC 60228 15 Tinned copper wire, according to DIN VDE 0295 Class 5, fine, IEC 60228 14 Tinned copper wire, according to DIN VDE 0295 Class 5, fine, IEC 60228 13 511 x 0.05mm Tinned copper wire, fine, according to DIN VDE 0295, Class 5, BS 6360 Cl.5 or IEC 60228 Class 5 Apply Values