Site: Industry
Currency: GBP    
Norbar 13001 Model 5 Torque Wrench 1/4in M/Hex 1-5Nm

Norbar 13001 Model 5 Torque Wrench 1/4in M/Hex 1-5Nm

Norbar
Standard range
Order Code:

96-7657

Brand: Norbar MPN: 13001 EAN-13: 5060207560610
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £200.00
Price per unit Ex VAT
4 in Stock, despatched in 4 days

The Norbar Model 5 Torque Wrench is highly accurate with interchangeable 1/4in hexagon bits. (ISO 1173:1988 Form C drive bits). The Model 5 is non-length dependent and remains accurate regardless of hand position.

Supplied in a storage case that allows space for the storage of additional drive bits and optional stepless ratchet.

Supplied with a declaration of conformance to ISO 6789:2017.

Specification:

Drive: 1/4in Female Square.
Range: 1-5Nm.
Torque Radius: 101.6mm.
Ratchet Teeth: None.
Ratchet Type: Stepless.
Length: 170mm.
Weight: 0.12kg.


Type Wrench

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C