Site: Industry
Currency: GBP    
Norbar 14037 Model 650 Torque Wrench 3/4in Drive 130-650Nm

Norbar 14037 Model 650 Torque Wrench 3/4in Drive 130-650Nm

Norbar
Standard range
Order Code:

96-7693

Brand: Norbar MPN: 14037 EAN-13: 5060207564182
Qty Unit Price (Ex VAT)
1+ £710.00
Price per unit Ex VAT
3 in Stock, despatched in 4 days

The Norbar Professional Torque Wrench Models 650 – 1500 are highly accurate up to a reading of ±3%. The wrenches are non- length dependent. An extension handle can be used to reduce operator effort (handle supplied as standard with Model 1000 and 1500).

The wrenches are easy to use; a positive ‘click’ can be heard, seen and felt, helping to prevent over torqueing. Have a long scale where the length is shown in Nm and lbf.ft. The fine 60 tooth ratchet allows the wrench to be used in confined areas.

Supplied with a declaration of conformance to satisfy the requirements of ISO 6789-2:2017 and a carry case for storage and protection.

Model 650 Torque Wrench

Specification

Drive: 3/4in Square.
Range: 130-650Nm (100-480 lbf.ft).
Torque Radius: 744mm.
Ratchet Teeth: 60.
Ratchet Type: Push-Through.
Length: 886mm.
Weight: 4.0kg.


Type Wrench

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C