Site: Industry
Currency: GBP    
Novatek OM-310 3 Phase Power Limiter

Novatek OM-310 3 Phase Power Limiter

Novatek
Order Code:

64-9249

Brand: Novatek MPN: OM-310 EAN-13: 5903111135188
  • Country of Origin:

Discontinued


The Novatek OM-310 3-phase Power Limiter provides protection against over-voltage, over-current and phase-related faults, including voltage surges, phase loss, incorrect phase sequence, phase coincidence and phase/line voltage imbalance. For each type of fault, the user can set the unit to enable or disable automatic load resetting via a magnetic starter or contactor.

Additionally, the OM-310 output can be used to control additional relays for warning alarms, back-up systems, etc.

The ОМ-310 can communicate control and parameters with a PC via RS-485 interface according to MODBUS protocol or via RS-232 interface.


  • Load protection against mains faults
  • Complete or partial load cut off if power input exceeds user-defined thresholds
  • Measurement and indication of 3-phase circuit
  • Fault warning
  • Remote load on and off via RS-232/RS485 interface or and external switch
  • Operates with loads from 2.5 to 30kW using internal current transformers & up to 350kW using external current transformers
  • Novatek type OM-310
Type Power limiter relay
Contact Configuration 3CO
Dimensions 9 S units
Operating Voltage (AC) 380V
Operating Voltage (DC) N/A
Output Current 8A
Temperature Range -35 to +55°C

Reviews

Great product for very affordable price

Reviewed by: Frederic - Friday, June 30, 2017
Great protection from excessive power consumption, with built in current transformers (<30kW) measures power, voltage, currents and many other parameters and sends everything over to PLC via Modbus.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C