Site: Industry
Currency: GBP    
NXP 74HC132D,652 SMD HCMOS 2 Schmitt-NAND Gate 2 Inputs SO-14

NXP 74HC132D,652 SMD HCMOS 2 Schmitt-NAND Gate 2 Inputs SO-14

NXP
Standard range
Order Code:

63-1284

Brand: NXP MPN: 74HC132D,652
Qty Unit Price (Ex VAT)
15+ £0.528
105+ £0.414
510+ £0.367
Price per unit Ex VAT
Order in multiples of 5
367 in Stock, despatched in 4 days

The 74HC132D is a quad 2-input NAND gate with Schmitt trigger inputs. This device features reduced input threshold levels to allow interfacing to TTL logic levels. Inputs also include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC. Schmitt trigger inputs transform slowly changing input signals into sharply defined jitter-free output signals.


  • SO-14 Package
  • 9ns Typical propogation delay
  • Output drive capability IOH/IOL ±8mA
  • Low power
  • Input clamp diodes
Logic IC Base Number 74HC132
Logic IC Function Quad 2-Input NAND Schmitt Trigger
Operating Temperature Range -40 to +125°C
Package/Case SO-14

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C