Site: Industry
Currency: GBP    
NXP BSP43 Medium Power NPN Transistor 80V SOT-223

Image Representative of Range

NXP BSP43 Medium Power NPN Transistor 80V SOT-223

NXP
Standard range
Order Code:

63-0951

Brand: NXP MPN: BSP43 EAN-13: 2050000006746
Qty Unit Price (Ex VAT)
10+ £0.180
Price per unit Ex VAT
Order in multiples of 5
729 in Stock, despatched in 4 days

A 1A 80V NPN medium power transistor in a surface mounting package. Ideal for telephony and general industrial applications and for thick and thin film circuits.


  • SOT-223 Plastic package
Type BSP43
Case SOT-223
Collector Current Cont. 1A
Collector-Emitter Voltage 80V
DC Current Gain (max.) 300
Operating Temperature 150°C
Power Dissipation 1.3W
Transition Frequency 100MHz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C