Site: Industry
Currency: GBP    
NXP BT137-600D Triac 8A 600V TO220AB

Image Representative of Range

NXP BT137-600D Triac 8A 600V TO220AB

NXP
Standard range
Order Code:

63-1628

Brand: NXP MPN: BT137-600D,127 EAN-13: 2050000071706
Qty Unit Price (Ex VAT)
5+ £0.616
100+ £0.566
500+ £0.508
Price per unit Ex VAT
Order in multiples of 5
1,468 in Stock, despatched in 4 days

An 8A 600V planar passivated very sensitive gate four quadrant triac intended for use in general purpose bidirectional switching and phase control applications, where high sensitivity is required in all four quadrants. This very sensitive gate "series D" triac is intended to be interfaced directly to microcontrollers, logic integrated circuits and other low power gate trigger circuits. Suitable applications include general purpose motor controls, general purpose switching.


  • TO-220AB package
  • Direct triggering from low power drivers and logic ICs
  • High blocking voltage capability
  • Low holding current for low current loads and lowest EMI at commutation
  • Planar passivated for voltage ruggedness and reliability
  • Triggering in all four quadrants
  • Very sensitive gate
Type Sensitive gate
Gate Trigger Current (Igt) 6.5mA
Gate Trigger Voltage (Vgt) 1.5V
Package TO-220AB
Peak Repetitive Off-State Voltage (Vdrm) 600V
Power Dissipation (Pd) 0.5W
RMS On-State Current (Itrms) 8A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C