Qty | Unit Price (Ex VAT) |
---|---|
5+ | £1.24 |
100+ | £1.17 |
500+ | £1.15 |
A 500V dual ultrafast power diodes in a TO-220AB) plastic package. Ideal for use in applications such as Discontinuous Current Mode (DCM) Power Factor Correction (PFC), output rectifiers in high-frequency switched-mode power supplies.
Average Rectified Output Current | 20A |
---|---|
Case | TO-220AB |
Device | BYV34-500 |
Forward Voltage | 1.35V |
Peak Reverse Voltage | 500V |
Thermal Resistance | 60°C/W |
To use this facility please Sign In.
Sign In