Site: Industry
Currency: GBP    
NXP SMD74HC02 SMD HCMOS 2-NOR Gate 2 Inputs SO-14

NXP SMD74HC02 SMD HCMOS 2-NOR Gate 2 Inputs SO-14

NXP
Standard range
Order Code:

63-1283

Brand: NXP MPN: 74HC02D,652 EAN-13: 2050000003561
Qty Unit Price (Ex VAT)
10+ £0.150
Price per unit Ex VAT
Order in multiples of 5
72 in Stock, despatched in 4 days

The 74HCT02 provides a quad 2-input NOR function.

The 74HCT02 are high-speed Si-gate CMOS devices that comply with JEDEC standard no. 7A. They are pin compatible with Low-power Schottky TTL (LSTTL).


  • SO-14 Package
  • 9ns Typical propogation delay
  • Output drive capability IOH/IOL ±8mA
  • Low power
  • Input clamp diodes
Logic IC Base Number 74HC02
Logic IC Function 2-NOR gate 2-input
Operating Temperature Range -40 to +85°C
Package/Case SO-14

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C