Site: Industry
Currency: GBP    
Panasonic AKT7111100J Temperature Controller 230V Relay Contact

Panasonic AKT7111100J Temperature Controller 230V Relay Contact

Panasonic
Standard range
Order Code:

64-2600

Brand: Panasonic MPN: AKT7111100J EAN-13: 2050001123077
Qty Unit Price (Ex VAT)
1+ £170.95
Price per unit Ex VAT
2 in Stock, despatched in 4 days

The Panasonic AKT7111100J is a Digital Temperature Controller that will suit a wide variety of applications. This Multi-input temperature detecting sensor is equipped with DIN rail mounting, complying to DIN standards.

All the required operations can be enabled by the front keys and the highly accurate PID control mode ensures an input span of ±0.2%. The dual LCD display is clear, and it is easy to determine the actual and reference values at a glance. The AKT7111100J is a Relay Contact controller and provides an energy efficient solution without compromising on performance.


  • DIN rail mounting
  • Temperature reading range: -200 up to +1820°C
  • Dimensions: 22.5(W) x 75(H) x 100(D)mm
  • Protection type: IP40
  • Analogue value converter function
  • Control modes: PID, on/off control, Anti-Reset-Windup (ARW)
  • Control output: Relay, non-contact voltage output
  • Accuracy: ±0.2% span
  • Simple operation
  • Compliant with UL, CSA standards and CE marking
  • Thermocouple Type: J
  • Supplied with an Input Voltage of 230V
  • Available for Relay Contact
  • Manufacturer's part: Panasonic AKT7111100J
Display LCD
Operating voltage 240V
Outputs 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C