Site: Industry
Currency: GBP    
Panjit 2EZ16 Zener Diode 16V 2W 5% DO-15

Panjit 2EZ16 Zener Diode 16V 2W 5% DO-15

Panjit
Order Code:

64-8716

Brand: Panjit MPN: 2EZ16

Discontinued


A 16V 2W Silicon Zener diode that comes in an axial DO-15 package. Suitable for a wide range of applications.


  • 2W Power
  • Tolerance 5%
  • Low inductance
  • High temperature soldering
  • Case marked for polarity
  • Flammability rating UL 94V-0
Max. Junction Temperature 150°C
Package DO-15
Power Dissipation 2W
Zener Voltage 16V

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C