Site: Industry
Currency: GBP    
Pentel BX417-C Feel-It! Retractable Ballpoint Pen - 0.7 - Blue - Pack of 12

Pentel BX417-C Feel-It! Retractable Ballpoint Pen - 0.7 - Blue - Pack of 12

Pentel
Order Code:

67-0773

Brand: Pentel MPN: BX417-C UPC-12: 884851028990
  • Country of Origin: India

Discontinued


This Pentel BX417-C Feel-It! 0.7mm tip retractable ballpoint pen has low-viscosity blue ink for smooth, skip-free writing. It is lightweight and has a slim barrel with a Latex-free rubber grip that is comfortable and easy for all ages to hold.

The mechanism has a push end button to expose the tip and a flick pocket clip to retract it.

The pen has a 0.7mm tip producing a 0.35mm width line.


  • Low-viscosity blue ink
  • Slim, lightweight barrel
  • Latex-free rubber grip
  • Push end button to advance tip
  • Flick pocket clip to retract
  • 0.7mm tip
  • 0.35mm line width
  • Supplied in a pack of 12
  • Pentel type BX417-C
Type Retractable ballpoint
Colour Blue
Quantity 12

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C