Phoenix Contact manufactures the UM-BASIC-KIT-B122-L180-7035, a grey-white (RAL 7035) threaded casing. This PVC casing is designed for durability and often used in electrical or electronic enclosures. It provides reliable protection for devices and components, typically utilised in industrial and automation settings.
Material | PVC |
Depth | 39.45mm |
Dim | (W x H x D) 183.8 x 142.3 x 39.45 mm |
Factory colour | Grey-white (RAL 7035) |
Height | 142.3mm |
Misc Attribute | UM-BASIC-KIT-B122-L180-7035 |
Type | Treaded casing |
Weight | 144.5g |
Width | 183.8mm |
---|
To use this facility please Sign In.
Sign In