Site: Industry
Currency: GBP    
Phoenix Contact 3046090 Din Rail Terminal Block, Screw 6.2mm

Phoenix Contact 3046090 Din Rail Terminal Block, Screw 6.2mm

Phoenix Contact
Order Code:

51-4059

Brand: Phoenix Contact MPN: 3046090

Discontinued


The Phoenix Contact UT 4-HESILED 24 Terminal Block is a lever safety terminal that takes over the function of the fuse carrier for 5 x 20mm of G fuse applications, as well as with double bridge properties all tasks of the potential distribution. Fuse terminals with LED indicators are available to indicate when a fuse has blown. This can be used with direct and alternate voltage.
  • UT 4-HESILED 24 (5 x 20)
  • Dimension 57.8 x 6.2 x 73mm (L x W x H)
  • Weight 17.66 g

If the fuse is blown in fuse terminals with an indicator lamp, the following circuit is not at zero voltage.

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C