0%
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £914.69 |
The Pico PP957 3403D MSO is a USB powered PC Oscilloscope with 4 analogue channels, 50MHz bandwidth and comes with a 16-channel Logic Analyser included.
Power, portability and performance
PicoScope 3000 Series USB-powered PC oscilloscopes are small, light, and portable and can easily slip into a laptop bag while offering a range of high-performance specifications. These oscilloscopes offer 4 analogue channels and a built-in function/arbitrary waveform generator. Supported by the advanced PicoScope 7 software, these devices offer an ideal, cost-effective package for many applications, including embedded systems design, research, test, education, service, and repair.
PicoScope 3000 Series oscilloscopes feature a SuperSpeed USB 3.0 connection, making the already-optimized process of data transfer and waveform update rates even faster.
The PicoScope 3000D Series Mixed-Signal Oscilloscopes include 16 digital inputs so that you can view digital and analogue signals simultaneously.
Features:
Advanced digital triggering
Hardware Acceleration Engine (HAL3)
100,000 waveforms per second
Waveform circular buffer & navigator
DeepMeasure™
Mask limit testing
Event triggered Actions
Math channels & filtering
Custom probes facility
Oscilloscope Software Development Kit (SDK)
No. of Channels | 4 |
---|---|
Bandwidth | 50MHz |
Accuracy | ±3% of full scale ±200uV |
Type | USB Mixed Signal Oscilloscope |
Dimensions | 190 x 170 x 40mm |
Input Impedance | 1 MΩ, 14 pF |
Memory | 64MS |
Operating Temperature | 0 to 40°C |
PC Connectivity | USB 3.0 SuperSpeed (USB 2.0 compatible) |
Power Supply | Powered from a single USB 3.0 port |
Resolution | 8bits |
Sample Rate (Maximum) | 1GS/s |
Weight | 0.5kg |
To use this facility please Sign In.
Sign In