Site: Industry
Currency: GBP    
Picotronic 70110166 Red Class 2 Laser 5m 16mW 2.7-3.3VDC 70mA 650nm Wavelength

Picotronic 70110166 Red Class 2 Laser 5m 16mW 2.7-3.3VDC 70mA 650nm Wavelength

Picotronic
Standard range
Order Code:

57-5886

Brand: Picotronic MPN: 70110166 EAN-13: 4260129042589
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £219.30
Price per unit Ex VAT
2 in Stock, despatched in 4 days

A Class 2 red line laser module with adjustable line thickness and focus. The module is battery powered, making it particularly suitable for mobile applications.


  • Compact design
  • Adjustable focus
  • Adjustable line thickness
  • Divergence 0.6mrad
  • Operating voltage 3V
  • Protection lens
  • Diode laser technology
  • Glass lens AR coated
  • Long lifetime
Laser Class 2
Operating Distance 5m
Operating voltage 2.7 to 3.3V
Optical Power 16mW
Wavelength 650nm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C