Qty | Unit Price (Ex VAT) |
---|---|
1+ | £7.08 |
A set of white plastic wheels with rubber tyres. The wheels will press-fit onto the 3mm D-shafts on motors. Teeth on the hub optionally allow a reflectance sensor to be used for encoder feedback.
These brackets are just one of the many Pololu accessories carried by Rapid.
For further resources please see here.
Type | Wheel |
---|---|
Bore Diameter | 3mm |
Diameter | 42mm |
Material | Plastic |
Quantity | 2 |
Width | 19mm |
To use this facility please Sign In.
Sign In