The Portasol SP-1K SuperPro 125 Gas Soldering Iron Kit consists of a Portasol SP-1 SuperPro 125 Gas Soldering Iron, 4 tips, cleaning sponge with tray, stand and instruction leaflet, all housed in a handy storage box.
The SP-1 iron and a range of tips are also available separately.
Equivalent power | 25 to 130W |
Max. temperature | 625°C |
Soldering temperature | 580°C |
Operating time per fill | >2 hours |
Length | 233mm |
Weight | 165g |
Ignition | Piezo |