Site: Industry
Currency: GBP    
R-TECH	 Nylon Hexagonal M3 M-F Spacers - 5.6mm AF

R-TECH Nylon Hexagonal M3 M-F Spacers - 5.6mm AF

R-TECH Brand: R-TECH

These 5.6mm AF hexagonal male to female spacers have an M3 tapped hole and threaded stud.

  • Range of body lengths
  • Thread: M3 x 0.5
  • Stud length: 6mm
  • Width across flats: 5.6mm
  • Undercut design in accordance with DIN 76
  • Material: UL approved Nylon 66, 94-V2
  • Colour: natural
  • Halogen-free
  • Supplied in packs of 100


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C